
BC51-10PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC51-10PA-QXTR-ND - Tape & Reel (TR) 1727-BC51-10PA-QXCT-ND - Cut Tape (CT) 1727-BC51-10PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51-10PA-QX |
Description | POWER BJTS IN DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.09100 | ₱170.91 |
| 100 | ₱10.77860 | ₱1,077.86 |
| 500 | ₱8.05236 | ₱4,026.18 |
| 1,000 | ₱7.17042 | ₱7,170.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.48872 | ₱16,466.16 |
| 6,000 | ₱4.97173 | ₱29,830.38 |
| 9,000 | ₱4.70809 | ₱42,372.81 |
| 15,000 | ₱4.41178 | ₱66,176.70 |
| 21,000 | ₱4.23627 | ₱88,961.67 |
| 30,000 | ₱4.06566 | ₱121,969.80 |
| 75,000 | ₱3.69117 | ₱276,837.75 |
| 150,000 | ₱3.60278 | ₱540,417.00 |

