Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC51-10PA-QX

DigiKey Part Number
1727-BC51-10PA-QXTR-ND - Tape & Reel (TR)
1727-BC51-10PA-QXCT-ND - Cut Tape (CT)
1727-BC51-10PA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC51-10PA-QX
Description
POWER BJTS IN DFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.09100₱170.91
100₱10.77860₱1,077.86
500₱8.05236₱4,026.18
1,000₱7.17042₱7,170.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.81804₱17,454.12
6,000₱5.26998₱31,619.88
9,000₱4.99062₱44,915.58
15,000₱4.67650₱70,147.50
21,000₱4.49044₱94,299.24
30,000₱4.30957₱129,287.10
Manufacturers Standard Package