BC846S-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 107,329
Unit Price: ₱11.31000
Datasheet

Direct


onsemi
In Stock: 3,508
Unit Price: ₱7.15000
Datasheet

Similar


onsemi
In Stock: 23,377
Unit Price: ₱7.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,320
Unit Price: ₱18.46000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846S-QF

DigiKey Part Number
1727-BC846S-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846S-QF
Description
TRANS 2NPN 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.95955₱19,595.50
20,000₱1.77075₱35,415.00
30,000₱1.67449₱50,234.70
50,000₱1.56627₱78,313.50
70,000₱1.50216₱105,151.20
100,000₱1.43984₱143,984.00
250,000₱1.30304₱325,760.00
Manufacturers Standard Package