


BC869,115 | |
|---|---|
DigiKey Part Number | 1727-4880-2-ND - Tape & Reel (TR) 1727-4880-1-ND - Cut Tape (CT) 1727-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869,115 |
Description | TRANS PNP 20V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.49800 | ₱214.98 |
| 100 | ₱13.72030 | ₱1,372.03 |
| 500 | ₱10.35218 | ₱5,176.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.26538 | ₱9,265.38 |
| 2,000 | ₱8.35010 | ₱16,700.20 |
| 3,000 | ₱7.88303 | ₱23,649.09 |
| 5,000 | ₱7.35812 | ₱36,790.60 |
| 7,000 | ₱7.04706 | ₱49,329.42 |
| 10,000 | ₱6.74463 | ₱67,446.30 |
| 25,000 | ₱6.08084 | ₱152,021.00 |
| 50,000 | ₱5.67076 | ₱283,538.00 |
| 100,000 | ₱5.64236 | ₱564,236.00 |


