Diode 40 V 1A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG4010EXD-QX

DigiKey Part Number
1727-PMEG4010EXD-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010EXD-QXCT-ND - Cut Tape (CT)
1727-PMEG4010EXD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EXD-QX
Description
PMEG4010EXD-Q/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.6 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
83pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.40900₱94.09
100₱5.84780₱584.78
500₱4.29474₱2,147.37
1,000₱3.79095₱3,790.95
2,000₱3.36666₱6,733.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₱2.95355₱13,290.98
9,000₱2.66056₱23,945.04
13,500₱2.51111₱33,899.99
22,500₱2.34309₱52,719.53
31,500₱2.24354₱70,671.51
45,000₱2.14674₱96,603.30
112,500₱1.93426₱217,604.25
225,000₱1.80299₱405,672.75
Manufacturers Standard Package