Similar




BUK6D120-60PX | |
|---|---|
DigiKey Part Number | 1727-8337-2-ND - Tape & Reel (TR) 1727-8337-1-ND - Cut Tape (CT) 1727-8337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D120-60PX |
Description | MOSFET P-CH 60V 3A/8A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 724 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.07100 | ₱250.71 |
| 100 | ₱16.10830 | ₱1,610.83 |
| 500 | ₱12.22680 | ₱6,113.40 |
| 1,000 | ₱10.97328 | ₱10,973.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.03695 | ₱30,110.85 |
| 6,000 | ₱9.17795 | ₱55,067.70 |
| 9,000 | ₱8.74029 | ₱78,662.61 |
| 15,000 | ₱8.24831 | ₱123,724.65 |
| 21,000 | ₱7.95701 | ₱167,097.21 |
| 30,000 | ₱7.67393 | ₱230,217.90 |









