



BUK6D38-30EX | |
|---|---|
DigiKey Part Number | 1727-8656-2-ND - Tape & Reel (TR) 1727-8656-1-ND - Cut Tape (CT) 1727-8656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D38-30EX |
Description | MOSFET N-CH 30V 5.5A/17A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta), 17A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6D38-30EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 266 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱23.93900 | ₱239.39 |
| 100 | ₱15.31630 | ₱1,531.63 |
| 500 | ₱11.57414 | ₱5,787.07 |
| 1,000 | ₱10.36706 | ₱10,367.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.83146 | ₱26,494.38 |
| 6,000 | ₱8.05731 | ₱48,343.86 |
| 9,000 | ₱7.66283 | ₱68,965.47 |
| 15,000 | ₱7.21945 | ₱108,291.75 |
| 21,000 | ₱6.95691 | ₱146,095.11 |
| 30,000 | ₱6.70170 | ₱201,051.00 |

