N-Channel 40 V 35A (Tc) 50W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 35A (Tc) 50W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK7M11-40HX

DigiKey Part Number
1727-8590-2-ND - Tape & Reel (TR)
1727-8590-1-ND - Cut Tape (CT)
1727-8590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M11-40HX
Description
MOSFET N-CH 40V 35A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Tc) 50W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M11-40HX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1022 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,209
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱41.80400₱418.04
100₱27.35130₱2,735.13
500₱21.12120₱10,560.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱18.09169₱27,137.53
3,000₱16.56502₱49,695.06
4,500₱15.78697₱71,041.37
7,500₱14.91283₱111,846.22
10,500₱14.39516₱151,149.18
15,000₱13.89210₱208,381.50
Manufacturers Standard Package