N-Channel 100 V 33A (Tc) 114W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9240-100A,118

DigiKey Part Number
1727-7184-2-ND - Tape & Reel (TR)
1727-7184-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK9240-100A,118
Description
MOSFET N-CH 100V 33A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 114W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
3072 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
114W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
38.6mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD482Alpha & Omega Semiconductor Inc.77,183785-1224-1-ND₱107.19000Similar
IRFR3410TRLPBFInfineon Technologies912IRFR3410TRLPBFCT-ND₱118.50000Similar
IRFR3410TRPBFInfineon Technologies946IRFR3410TRPBFCT-ND₱110.76000Similar
IRFR3411TRPBFInfineon Technologies10,804IRFR3411TRPBFCT-ND₱136.97000Similar
NTD6414ANT4Gonsemi2,722NTD6414ANT4GOSCT-ND₱116.12000Similar
In-Stock: 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱141.13000₱141.13
10₱90.39700₱903.97
100₱61.41990₱6,141.99
500₱49.00250₱24,501.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱36.06711₱360,671.10