Similar



BUK7M12-60EX | |
|---|---|
DigiKey Part Number | 1727-7312-2-ND - Tape & Reel (TR) 1727-7312-1-ND - Cut Tape (CT) 1727-7312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M12-60EX |
Description | MOSFET N-CH 60V 53A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M12-60EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱48.53300 | ₱485.33 |
| 100 | ₱32.04980 | ₱3,204.98 |
| 500 | ₱24.97288 | ₱12,486.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.53288 | ₱32,299.32 |
| 3,000 | ₱19.79978 | ₱59,399.34 |
| 4,500 | ₱18.91678 | ₱85,125.51 |
| 7,500 | ₱17.92479 | ₱134,435.93 |
| 10,500 | ₱17.33744 | ₱182,043.12 |
| 15,000 | ₱17.14294 | ₱257,144.10 |


