


BUK9M6R6-30EX | |
|---|---|
DigiKey Part Number | 1727-2584-2-ND - Tape & Reel (TR) 1727-2584-1-ND - Cut Tape (CT) 1727-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M6R6-30EX |
Description | MOSFET N-CH 30V 70A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M6R6-30EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2001 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱47.93800 | ₱479.38 |
| 100 | ₱31.65080 | ₱3,165.08 |
| 500 | ₱24.64894 | ₱12,324.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.24545 | ₱31,868.18 |
| 3,000 | ₱19.53081 | ₱58,592.43 |
| 4,500 | ₱18.65741 | ₱83,958.35 |
| 7,500 | ₱17.67595 | ₱132,569.62 |
| 10,500 | ₱17.09476 | ₱179,494.98 |
| 15,000 | ₱16.86754 | ₱253,013.10 |

