N-Channel 30 V 70A (Tc) 75W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 70A (Tc) 75W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK9M6R6-30EX

DigiKey Part Number
1727-2584-2-ND - Tape & Reel (TR)
1727-2584-1-ND - Cut Tape (CT)
1727-2584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M6R6-30EX
Description
MOSFET N-CH 30V 70A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 75W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK9M6R6-30EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2001 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱51.33200₱513.32
100₱33.86610₱3,386.61
500₱26.37470₱13,187.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱22.73262₱34,098.93
3,000₱20.89808₱62,694.24
4,500₱19.96328₱89,834.76
7,500₱18.91324₱141,849.30
10,500₱18.29143₱192,060.01
15,000₱17.68718₱265,307.70
Manufacturers Standard Package