


BZB784-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V3,115TR-ND - Tape & Reel (TR) 1727-BZB784-C3V3,115CT-ND - Cut Tape (CT) 1727-BZB784-C3V3,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V3,115 |
Description | DIODE ZENER ARRAY 3.3V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 180 mW |
Manufacturer Nexperia USA Inc. | Impedance (Max) (Zzt) 95 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Zener (Nom) (Vz) 3.3 V | Supplier Device Package SOT-323 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.58800 | ₱95.88 |
| 100 | ₱5.94310 | ₱594.31 |
| 500 | ₱4.35906 | ₱2,179.53 |
| 1,000 | ₱3.84514 | ₱3,845.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.18930 | ₱9,567.90 |
| 6,000 | ₱2.85820 | ₱17,149.20 |
| 9,000 | ₱2.68928 | ₱24,203.52 |
| 15,000 | ₱2.49927 | ₱37,489.05 |
| 21,000 | ₱2.38668 | ₱50,120.28 |
| 30,000 | ₱2.27719 | ₱68,315.70 |

