BZB84-B20,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,990
Unit Price: ₱20.25000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ₱1.47386
Datasheet
Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B20,215

DigiKey Part Number
1727-1583-2-ND - Tape & Reel (TR)
1727-1583-1-ND - Cut Tape (CT)
1727-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-B20,215
Description
DIODE ZENER ARRAY 20V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B20,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.15800₱81.58
100₱5.06180₱506.18
500₱3.70282₱1,851.41
1,000₱3.26215₱3,262.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.70000₱8,100.00
6,000₱2.41614₱14,496.84
9,000₱2.27124₱20,441.16
15,000₱2.10827₱31,624.05
21,000₱2.01166₱42,244.86
30,000₱1.91773₱57,531.90
75,000₱1.71147₱128,360.25
150,000₱1.58399₱237,598.50
300,000₱1.47682₱443,046.00
Manufacturers Standard Package