
BZB84-C2V4,215 | |
|---|---|
DigiKey Part Number | BZB84-C2V4,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C2V4,215 |
Description | DIODE ZENER ARRAY 2.4V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.4 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.45187 | ₱7,355.61 |
| 6,000 | ₱2.19065 | ₱13,143.90 |
| 9,000 | ₱2.05725 | ₱18,515.25 |
| 15,000 | ₱1.90719 | ₱28,607.85 |
| 21,000 | ₱1.81826 | ₱38,183.46 |
| 30,000 | ₱1.73177 | ₱51,953.10 |
| 75,000 | ₱1.54184 | ₱115,638.00 |
| 150,000 | ₱1.42444 | ₱213,666.00 |
| 300,000 | ₱1.32574 | ₱397,722.00 |

