Similar

BZT52H-A56-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A56-QX |
Description | DIODE ZENER 56V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 56 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.10103 | ₱27,303.09 |
| 6,000 | ₱8.31775 | ₱49,906.50 |
| 9,000 | ₱7.91856 | ₱71,267.04 |
| 15,000 | ₱7.46995 | ₱112,049.25 |
| 21,000 | ₱7.20427 | ₱151,289.67 |
| 30,000 | ₱6.94609 | ₱208,382.70 |
| 75,000 | ₱6.72915 | ₱504,686.25 |


