
BZT52H-C2V7,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C2V7,115TR-ND - Tape & Reel (TR) 1727-BZT52H-C2V7,115CT-ND - Cut Tape (CT) 1727-BZT52H-C2V7,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C2V7,115 |
Description | DIODE ZENER 2.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.20600 | ₱72.06 |
| 100 | ₱4.43650 | ₱443.65 |
| 500 | ₱3.23000 | ₱1,615.00 |
| 1,000 | ₱2.83756 | ₱2,837.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.79563 | ₱5,386.89 |
| 6,000 | ₱1.59435 | ₱9,566.10 |
| 9,000 | ₱1.49160 | ₱13,424.40 |
| 15,000 | ₱1.37588 | ₱20,638.20 |
| 21,000 | ₱1.30729 | ₱27,453.09 |
| 30,000 | ₱1.24055 | ₱37,216.50 |

