Similar
Similar
Similar
Similar
Similar

BZT52H-C51,115 | |
|---|---|
DigiKey Part Number | 1727-3614-2-ND - Tape & Reel (TR) 1727-3614-1-ND - Cut Tape (CT) 1727-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C51,115 |
Description | DIODE ZENER 51V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 51 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.24000 | ₱52.40 |
| 100 | ₱3.20380 | ₱320.38 |
| 500 | ₱2.31888 | ₱1,159.44 |
| 1,000 | ₱2.03125 | ₱2,031.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.66264 | ₱4,987.92 |





