
BZV55-B33,115 | |
|---|---|
DigiKey Part Number | 1727-1622-2-ND - Tape & Reel (TR) 1727-1622-1-ND - Cut Tape (CT) 1727-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B33,115 |
Description | DIODE ZENER 33V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.62200 | ₱76.22 |
| 100 | ₱4.72830 | ₱472.83 |
| 500 | ₱3.44914 | ₱1,724.57 |
| 1,000 | ₱3.03229 | ₱3,032.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱2.57947 | ₱6,448.68 |
| 5,000 | ₱2.29839 | ₱11,491.95 |
| 7,500 | ₱2.15500 | ₱16,162.50 |
| 12,500 | ₱1.99364 | ₱24,920.50 |
| 17,500 | ₱1.89798 | ₱33,214.65 |
| 25,000 | ₱1.80494 | ₱45,123.50 |

