
BZV55-C51,115 | |
|---|---|
DigiKey Part Number | 1727-1632-2-ND - Tape & Reel (TR) 1727-1632-1-ND - Cut Tape (CT) 1727-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C51,115 |
Description | DIODE ZENER 51V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C51,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.49100 | ₱64.91 |
| 100 | ₱3.99580 | ₱399.58 |
| 500 | ₱2.90008 | ₱1,450.04 |
| 1,000 | ₱2.54398 | ₱2,543.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱2.15690 | ₱5,392.25 |
| 5,000 | ₱1.91656 | ₱9,582.80 |
| 7,500 | ₱1.79381 | ₱13,453.57 |
| 12,500 | ₱1.65568 | ₱20,696.00 |
| 17,500 | ₱1.57379 | ₱27,541.33 |
| 25,000 | ₱1.49411 | ₱37,352.75 |

