Zener Diode 62 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C62,135

DigiKey Part Number
1727-BZV55-C62,135TR-ND - Tape & Reel (TR)
1727-BZV55-C62,135CT-ND - Cut Tape (CT)
1727-BZV55-C62,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C62,135
Description
DIODE ZENER 62V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):20000
Tape & Reel (TR):20000
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱6.01500₱60.15
100₱3.69810₱369.81
500₱2.68570₱1,342.85
1,000₱2.35580₱2,355.80
2,000₱2.07740₱4,154.80
5,000₱1.77459₱8,872.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.58695₱15,869.50
20,000₱1.42881₱28,576.20
30,000₱1.34817₱40,445.10
50,000₱1.25749₱62,874.50
70,000₱1.20377₱84,263.90
100,000₱1.15153₱115,153.00
250,000₱1.03685₱259,212.50
500,000₱0.96600₱483,000.00
Manufacturers Standard Package