Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C3V6,133

DigiKey Part Number
BZV85-C3V6,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C3V6,133
Description
DIODE ZENER 3.6V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱3.04884₱15,244.20
10,000₱2.75169₱27,516.90
15,000₱2.60011₱39,001.65
25,000₱2.42966₱60,741.50
35,000₱2.32871₱81,504.85
50,000₱2.23056₱111,528.00
125,000₱2.01511₱251,888.75
250,000₱1.89816₱474,540.00
Manufacturers Standard Package