Similar



BZX384-A30-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A30-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A30-QXCT-ND - Cut Tape (CT) 1727-BZX384-A30-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A30-QX |
Description | DIODE ZENER 30V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.41600 | ₱244.16 |
| 100 | ₱15.66760 | ₱1,566.76 |
| 500 | ₱11.87784 | ₱5,938.92 |
| 1,000 | ₱10.65528 | ₱10,655.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.10103 | ₱27,303.09 |
| 6,000 | ₱8.31775 | ₱49,906.50 |
| 9,000 | ₱7.91856 | ₱71,267.04 |
| 15,000 | ₱7.46995 | ₱112,049.25 |
| 21,000 | ₱7.20427 | ₱151,289.67 |
| 30,000 | ₱6.94609 | ₱208,382.70 |
| 75,000 | ₱6.72915 | ₱504,686.25 |


