Similar

BZT52H-B56-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B56-QX |
Description | DIODE ZENER 56V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 56 V 375 mW ±1.96% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.25337 | ₱6,760.11 |
| 6,000 | ₱2.01041 | ₱12,062.46 |
| 9,000 | ₱1.88635 | ₱16,977.15 |
| 15,000 | ₱1.74688 | ₱26,203.20 |
| 21,000 | ₱1.66417 | ₱34,947.57 |
| 30,000 | ₱1.58375 | ₱47,512.50 |
| 75,000 | ₱1.40710 | ₱105,532.50 |
| 150,000 | ₱1.29790 | ₱194,685.00 |
| 300,000 | ₱1.20609 | ₱361,827.00 |


