BZX384-A30-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10,000
Unit Price: ₱11.91000
Datasheet
Zener Diode 30 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A30-QX

DigiKey Part Number
1727-BZX384-A30-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A30-QXCT-ND - Cut Tape (CT)
1727-BZX384-A30-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A30-QX
Description
DIODE ZENER 30V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱24.41600₱244.16
100₱15.66760₱1,566.76
500₱11.87784₱5,938.92
1,000₱10.65528₱10,655.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.10103₱27,303.09
6,000₱8.31775₱49,906.50
9,000₱7.91856₱71,267.04
15,000₱7.46995₱112,049.25
21,000₱7.20427₱151,289.67
30,000₱6.94609₱208,382.70
75,000₱6.72915₱504,686.25
Manufacturers Standard Package