Direct
Similar
Similar



BZX384-B36-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B36-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B36-QX |
Description | DIODE ZENER 36V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.18608 | ₱6,558.24 |
| 6,000 | ₱1.94947 | ₱11,696.82 |
| 9,000 | ₱1.82865 | ₱16,457.85 |
| 15,000 | ₱1.69277 | ₱25,391.55 |
| 21,000 | ₱1.61219 | ₱33,855.99 |
| 30,000 | ₱1.53385 | ₱46,015.50 |
| 75,000 | ₱1.36174 | ₱102,130.50 |
| 150,000 | ₱1.25535 | ₱188,302.50 |
| 300,000 | ₱1.16590 | ₱349,770.00 |




