Similar
Similar



BZX384-B39,115 | |
|---|---|
DigiKey Part Number | 1727-3652-2-ND - Tape & Reel (TR) 1727-3652-1-ND - Cut Tape (CT) 1727-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B39,115 |
Description | DIODE ZENER 39V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.95500 | ₱59.55 |
| 100 | ₱3.68020 | ₱368.02 |
| 500 | ₱2.67022 | ₱1,335.11 |
| 1,000 | ₱2.34210 | ₱2,342.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.92327 | ₱5,769.81 |
| 6,000 | ₱1.71157 | ₱10,269.42 |
| 9,000 | ₱1.60348 | ₱14,431.32 |
| 15,000 | ₱1.48188 | ₱22,228.20 |
| 21,000 | ₱1.40978 | ₱29,605.38 |
| 30,000 | ₱1.33962 | ₱40,188.60 |
| 75,000 | ₱1.18555 | ₱88,916.25 |
| 150,000 | ₱1.09029 | ₱163,543.50 |
| 300,000 | ₱1.01018 | ₱303,054.00 |



