


BZX384-B75F | |
|---|---|
DigiKey Part Number | 1727-BZX384-B75FTR-ND - Tape & Reel (TR) 1727-BZX384-B75FCT-ND - Cut Tape (CT) 1727-BZX384-B75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B75F |
Description | DIODE ZENER 75V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.56150 | ₱456.15 |
| 500 | ₱3.33122 | ₱1,665.61 |
| 1,000 | ₱2.93046 | ₱2,930.46 |
| 2,000 | ₱2.59192 | ₱5,183.84 |
| 5,000 | ₱2.22455 | ₱11,122.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.57712 | ₱15,771.20 |
| 20,000 | ₱1.41985 | ₱28,397.00 |
| 30,000 | ₱1.33962 | ₱40,188.60 |
| 50,000 | ₱1.24942 | ₱62,471.00 |
| 70,000 | ₱1.19597 | ₱83,717.90 |
| 100,000 | ₱1.14400 | ₱114,400.00 |
| 250,000 | ₱1.02992 | ₱257,480.00 |
| 500,000 | ₱0.95944 | ₱479,720.00 |

