Direct
Similar

PBHV8115TLHR | |
|---|---|
DigiKey Part Number | 1727-PBHV8115TLHRTR-ND - Tape & Reel (TR) 1727-PBHV8115TLHRCT-ND - Cut Tape (CT) 1727-PBHV8115TLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8115TLHR |
Description | TRANS NPN 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 30MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV8115TLHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 10V | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.49800 | ₱214.98 |
| 100 | ₱13.70250 | ₱1,370.25 |
| 500 | ₱10.34146 | ₱5,170.73 |
| 1,000 | ₱9.25586 | ₱9,255.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.87469 | ₱23,624.07 |
| 6,000 | ₱7.17846 | ₱43,070.76 |
| 9,000 | ₱6.82364 | ₱61,412.76 |
| 15,000 | ₱6.42489 | ₱96,373.35 |
| 21,000 | ₱6.18878 | ₱129,964.38 |
| 30,000 | ₱5.95923 | ₱178,776.90 |
| 75,000 | ₱5.63492 | ₱422,619.00 |



