


BZX384-C3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C3V0-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C3V0-QXCT-ND - Cut Tape (CT) 1727-BZX384-C3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V0-QX |
Description | DIODE ZENER 3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.01680 | ₱1,508.40 |
| 1,000 | ₱2.64819 | ₱2,648.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.17695 | ₱6,530.85 |
| 6,000 | ₱1.93875 | ₱11,632.50 |
| 9,000 | ₱1.81720 | ₱16,354.80 |
| 15,000 | ₱1.68038 | ₱25,205.70 |
| 21,000 | ₱1.59926 | ₱33,584.46 |
| 30,000 | ₱1.52037 | ₱45,611.10 |


