


BZX384-C47,115 | |
|---|---|
DigiKey Part Number | 1727-1645-2-ND - Tape & Reel (TR) 1727-1645-1-ND - Cut Tape (CT) 1727-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C47,115 |
Description | DIODE ZENER 47V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C47,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.78900 | ₱67.89 |
| 100 | ₱4.21020 | ₱421.02 |
| 500 | ₱3.06564 | ₱1,532.82 |
| 1,000 | ₱2.69404 | ₱2,694.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.75871 | ₱5,276.13 |
| 6,000 | ₱1.56289 | ₱9,377.34 |
| 9,000 | ₱1.46288 | ₱13,165.92 |
| 15,000 | ₱1.35036 | ₱20,255.40 |
| 21,000 | ₱1.28367 | ₱26,957.07 |
| 30,000 | ₱1.21877 | ₱36,563.10 |
| 75,000 | ₱1.07620 | ₱80,715.00 |
| 150,000 | ₱0.98805 | ₱148,207.50 |
| 300,000 | ₱0.91391 | ₱274,173.00 |

