Direct
Similar
Similar

BZX585-B47,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B47,115TR-ND - Tape & Reel (TR) 1727-BZX585-B47,115CT-ND - Cut Tape (CT) 1727-BZX585-B47,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B47,115 |
Description | DIODE ZENER 47V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.75400 | ₱87.54 |
| 100 | ₱5.43100 | ₱543.10 |
| 500 | ₱3.98152 | ₱1,990.76 |
| 1,000 | ₱3.51107 | ₱3,511.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.91120 | ₱8,733.60 |
| 6,000 | ₱2.60839 | ₱15,650.34 |
| 9,000 | ₱2.45386 | ₱22,084.74 |
| 15,000 | ₱2.28009 | ₱34,201.35 |
| 21,000 | ₱2.17709 | ₱45,718.89 |
| 30,000 | ₱2.07693 | ₱62,307.90 |
| 75,000 | ₱1.85698 | ₱139,273.50 |
| 150,000 | ₱1.72105 | ₱258,157.50 |
| 300,000 | ₱1.61529 | ₱484,587.00 |





