BZX585-C20-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱6.14000
Datasheet
Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C20-QX

DigiKey Part Number
1727-BZX585-C20-QXTR-ND - Tape & Reel (TR)
1727-BZX585-C20-QXCT-ND - Cut Tape (CT)
1727-BZX585-C20-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C20-QX
Description
DIODE ZENER 20V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
55 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B20-QXNexperia USA Inc.01727-BZX585-B20-QXCT-ND₱6.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.14000₱6.14
10₱3.56100₱35.61
25₱3.09400₱77.35
100₱2.59070₱259.07
250₱2.35000₱587.50
500₱2.20512₱1,102.56
1,000₱2.08542₱2,085.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.86016₱8,580.48
6,000₱2.56058₱15,363.48
9,000₱2.40765₱21,668.85
15,000₱2.23570₱33,535.50
21,000₱2.13380₱44,809.80
30,000₱2.03467₱61,040.10
Manufacturers Standard Package