Parametric Equivalent
Parametric Equivalent

BZX585-C27-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C27-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C27-QXCT-ND - Cut Tape (CT) 1727-BZX585-C27-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C27-QX |
Description | DIODE ZENER 27V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B27-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B27-QXCT-ND | ₱6.14000 | Parametric Equivalent |
| BZT585B27TQ-7 | Diodes Incorporated | 0 | 31-BZT585B27TQ-7CT-ND | ₱24.56000 | Parametric Equivalent |
| MM5Z27-AQ | Diotec Semiconductor | 0 | 4878-MM5Z27-AQTR-ND | ₱2.19162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱3.56100 | ₱35.61 |
| 25 | ₱3.09400 | ₱77.35 |
| 100 | ₱2.59070 | ₱259.07 |
| 250 | ₱2.35000 | ₱587.50 |
| 500 | ₱2.20512 | ₱1,102.56 |
| 1,000 | ₱2.08542 | ₱2,085.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.86016 | ₱8,580.48 |
| 6,000 | ₱2.56058 | ₱15,363.48 |
| 9,000 | ₱2.40765 | ₱21,668.85 |
| 15,000 | ₱2.23570 | ₱33,535.50 |
| 21,000 | ₱2.13380 | ₱44,809.80 |
| 30,000 | ₱2.03467 | ₱61,040.10 |




