BZX585-C47-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 339
Unit Price: ₱8.34000
Datasheet
Zener Diode 47 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C47-QX

DigiKey Part Number
1727-BZX585-C47-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C47-QX
Description
DIODE ZENER 47V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.77443₱8,323.29
6,000₱2.48383₱14,902.98
9,000₱2.33548₱21,019.32
15,000₱2.16869₱32,530.35
21,000₱2.06984₱43,466.64
30,000₱1.97369₱59,210.70
75,000₱1.76259₱132,194.25
150,000₱1.63213₱244,819.50
300,000₱1.52246₱456,738.00
Manufacturers Standard Package