
BZX585-C51,115 | |
|---|---|
DigiKey Part Number | 1727-2983-2-ND - Tape & Reel (TR) 1727-2983-1-ND - Cut Tape (CT) 1727-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C51,115 |
Description | DIODE ZENER 51V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱5.13920 | ₱513.92 |

