
BZX58550-C36X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C36XTR-ND - Tape & Reel (TR) 1727-BZX58550-C36XCT-ND - Cut Tape (CT) 1727-BZX58550-C36XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C36X |
Description | DIODE ZENER 36V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX58550-C36X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.11100 | ₱91.11 |
| 100 | ₱5.66920 | ₱566.92 |
| 500 | ₱4.15898 | ₱2,079.49 |
| 1,000 | ₱3.67007 | ₱3,670.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.04658 | ₱9,139.74 |
| 6,000 | ₱2.73176 | ₱16,390.56 |
| 9,000 | ₱2.57110 | ₱23,139.90 |
| 15,000 | ₱2.39046 | ₱35,856.90 |

