Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C3V0X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V0XTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V0XCT-ND - Cut Tape (CT) 1727-BZX58550-C3V0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V0X |
Description | DIODE ZENER 3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.82600 | ₱98.26 |
| 100 | ₱6.12170 | ₱612.17 |
| 500 | ₱4.49126 | ₱2,245.63 |
| 1,000 | ₱3.96365 | ₱3,963.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.29034 | ₱9,871.02 |
| 6,000 | ₱2.95031 | ₱17,701.86 |
| 9,000 | ₱2.77682 | ₱24,991.38 |
| 15,000 | ₱2.58169 | ₱38,725.35 |
| 21,000 | ₱2.46605 | ₱51,787.05 |
| 30,000 | ₱2.35361 | ₱70,608.30 |


