
BZX79-B5V1,143 | |
|---|---|
DigiKey Part Number | 1727-4668-1-ND - Cut Tape (CT) 1727-4668-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V1,143 |
Description | DIODE ZENER 5.1V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B5V1,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.31200 | ₱63.12 |
| 100 | ₱3.90650 | ₱390.65 |
| 500 | ₱2.83934 | ₱1,419.67 |
| 1,000 | ₱2.49276 | ₱2,492.76 |
| 2,000 | ₱2.19978 | ₱4,399.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.88154 | ₱9,407.70 |
| 10,000 | ₱1.68413 | ₱16,841.30 |
| 15,000 | ₱1.58347 | ₱23,752.05 |
| 25,000 | ₱1.47019 | ₱36,754.75 |
| 35,000 | ₱1.40308 | ₱49,107.80 |
| 50,000 | ₱1.33779 | ₱66,889.50 |
| 125,000 | ₱1.19445 | ₱149,306.25 |
| 250,000 | ₱1.10586 | ₱276,465.00 |
| 500,000 | ₱1.03139 | ₱515,695.00 |


