Zener Diode 6.8 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B6V8,143

DigiKey Part Number
1727-4669-1-ND - Cut Tape (CT)
1727-4669-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B6V8,143
Description
DIODE ZENER 6.8V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N754AMicrochip Technology641N754AMS-ND₱120.89000Similar
In-Stock: 8,552
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.96700₱69.67
100₱4.29360₱429.36
500₱3.12042₱1,560.21
1,000₱2.74049₱2,740.49
2,000₱2.41892₱4,837.84
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱2.03197₱10,159.85
10,000₱1.81890₱18,189.00
15,000₱1.71016₱25,652.40
25,000₱1.58782₱39,695.50
35,000₱1.51531₱53,035.85
50,000₱1.44483₱72,241.50
Manufacturers Standard Package