
BZX79-B75,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B75,113TR-ND - Tape & Reel (TR) 1727-BZX79-B75,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B75,113 |
Description | DIODE ZENER 75V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.90800 | ₱69.08 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.11090 | ₱1,555.45 |
| 1,000 | ₱2.73394 | ₱2,733.94 |
| 2,000 | ₱2.41595 | ₱4,831.90 |
| 5,000 | ₱2.07032 | ₱10,351.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.68413 | ₱16,841.30 |
| 20,000 | ₱1.51790 | ₱30,358.00 |
| 30,000 | ₱1.43313 | ₱42,993.90 |
| 50,000 | ₱1.33779 | ₱66,889.50 |
| 70,000 | ₱1.28131 | ₱89,691.70 |
| 100,000 | ₱1.22640 | ₱122,640.00 |
| 250,000 | ₱1.10586 | ₱276,465.00 |
| 500,000 | ₱1.03139 | ₱515,695.00 |

