
BZX79-B7V5,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B7V5113TR-ND - Tape & Reel (TR) 1727-BZX79-B7V5113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B7V5,113 |
Description | DIODE ZENER 7.5V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.31200 | ₱63.12 |
| 100 | ₱3.91240 | ₱391.24 |
| 500 | ₱2.84292 | ₱1,421.46 |
| 1,000 | ₱2.49574 | ₱2,495.74 |
| 2,000 | ₱2.20216 | ₱4,404.32 |
| 5,000 | ₱1.88357 | ₱9,417.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.68610 | ₱16,861.00 |
| 20,000 | ₱1.51969 | ₱30,393.80 |
| 30,000 | ₱1.43482 | ₱43,044.60 |
| 50,000 | ₱1.33940 | ₱66,970.00 |
| 70,000 | ₱1.28285 | ₱89,799.50 |
| 100,000 | ₱1.22789 | ₱122,789.00 |
| 250,000 | ₱1.10723 | ₱276,807.50 |
| 500,000 | ₱1.03269 | ₱516,345.00 |

