
BZX79-C30,113 | |
|---|---|
DigiKey Part Number | 1727-1535-2-ND - Tape & Reel (TR) 1727-1535-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C30,113 |
Description | DIODE ZENER 30V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C30,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.36000 | ₱53.60 |
| 100 | ₱3.30500 | ₱330.50 |
| 500 | ₱2.38914 | ₱1,194.57 |
| 1,000 | ₱2.09140 | ₱2,091.40 |
| 2,000 | ₱1.83920 | ₱3,678.40 |
| 5,000 | ₱1.56497 | ₱7,824.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.36709 | ₱13,670.90 |
| 20,000 | ₱1.22616 | ₱24,523.20 |
| 30,000 | ₱1.15424 | ₱34,627.20 |
| 50,000 | ₱1.07337 | ₱53,668.50 |
| 70,000 | ₱1.02544 | ₱71,780.80 |
| 100,000 | ₱0.97884 | ₱97,884.00 |

