Zener Diode 62 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C62,143

DigiKey Part Number
BZX79-C62,143-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C62,143
Description
DIODE ZENER 62V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 62 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱1.42062₱7,103.10
10,000₱1.26585₱12,658.50
15,000₱1.18679₱17,801.85
25,000₱1.09786₱27,446.50
35,000₱1.04514₱36,579.90
50,000₱0.99387₱49,693.50
125,000₱0.88123₱110,153.75
250,000₱0.81159₱202,897.50
500,000₱0.75304₱376,520.00
Manufacturers Standard Package