
BZX84-B75,215 | |
|---|---|
DigiKey Part Number | 1727-7371-2-ND - Tape & Reel (TR) 1727-7371-1-ND - Cut Tape (CT) 1727-7371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B75,215 |
Description | DIODE ZENER 75V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B75,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.55100 | ₱65.51 |
| 100 | ₱4.02560 | ₱402.56 |
| 500 | ₱2.93106 | ₱1,465.53 |
| 1,000 | ₱2.57375 | ₱2,573.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.66264 | ₱4,987.92 |
| 6,000 | ₱1.47625 | ₱8,857.50 |
| 9,000 | ₱1.38110 | ₱12,429.90 |
| 15,000 | ₱1.27397 | ₱19,109.55 |
| 21,000 | ₱1.21045 | ₱25,419.45 |
| 30,000 | ₱1.14866 | ₱34,459.80 |
| 75,000 | ₱1.01289 | ₱75,966.75 |
| 150,000 | ₱0.92893 | ₱139,339.50 |
| 300,000 | ₱0.85831 | ₱257,493.00 |

