
BZX84-C22,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C22,235TR-ND - Tape & Reel (TR) 1727-BZX84-C22,235CT-ND - Cut Tape (CT) 1727-BZX84-C22,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C22,235 |
Description | DIODE ZENER 22V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C22,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.40700 | ₱44.07 |
| 100 | ₱2.70360 | ₱270.36 |
| 500 | ₱1.95086 | ₱975.43 |
| 1,000 | ₱1.70492 | ₱1,704.92 |
| 2,000 | ₱1.49679 | ₱2,993.58 |
| 5,000 | ₱1.27044 | ₱6,352.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.12996 | ₱11,299.60 |
| 20,000 | ₱1.01152 | ₱20,230.40 |
| 30,000 | ₱0.95109 | ₱28,532.70 |
| 50,000 | ₱0.88313 | ₱44,156.50 |
| 70,000 | ₱0.84285 | ₱58,999.50 |
| 100,000 | ₱0.80367 | ₱80,367.00 |
| 250,000 | ₱0.71765 | ₱179,412.50 |
| 500,000 | ₱0.66449 | ₱332,245.00 |

