Direct
Similar
Similar

BZX84-C33-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C33-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C33-QVL |
Description | DIODE ZENER 33V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.24519 | ₱12,451.90 |
| 20,000 | ₱1.11647 | ₱22,329.40 |
| 30,000 | ₱1.05082 | ₱31,524.60 |
| 50,000 | ₱0.97699 | ₱48,849.50 |
| 70,000 | ₱0.93323 | ₱65,326.10 |
| 100,000 | ₱0.89067 | ₱89,067.00 |
| 250,000 | ₱0.79724 | ₱199,310.00 |
| 500,000 | ₱0.73950 | ₱369,750.00 |




