BZX84-C3V6-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 39,696
Unit Price: ₱9.53000
Datasheet

Direct


onsemi
In Stock: 9,727
Unit Price: ₱10.72000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,950
Unit Price: ₱13.70000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,940
Unit Price: ₱7.15000
Datasheet
Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V6-QR

DigiKey Part Number
1727-BZX84-C3V6-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C3V6-QRCT-ND - Cut Tape (CT)
1727-BZX84-C3V6-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C3V6-QR
Description
DIODE ZENER 3.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.82400₱48.24
100₱2.95960₱295.96
500₱2.13784₱1,068.92
1,000₱1.86987₱1,869.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.52825₱4,584.75
6,000₱1.35516₱8,130.96
9,000₱1.26676₱11,400.84
15,000₱1.16722₱17,508.30
21,000₱1.10823₱23,272.83
30,000₱1.05082₱31,524.60
75,000₱0.92469₱69,351.75
150,000₱0.84668₱127,002.00
300,000₱0.78107₱234,321.00
Manufacturers Standard Package