
BZX84J-C22,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C22,115TR-ND - Tape & Reel (TR) 1727-BZX84J-C22,115CT-ND - Cut Tape (CT) 1727-BZX84J-C22,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C22,115 |
Description | DIODE ZENER 22V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.15800 | ₱81.58 |
| 100 | ₱5.06180 | ₱506.18 |
| 500 | ₱3.70282 | ₱1,851.41 |
| 1,000 | ₱3.26215 | ₱3,262.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.70000 | ₱8,100.00 |
| 6,000 | ₱2.41614 | ₱14,496.84 |
| 9,000 | ₱2.27124 | ₱20,441.16 |
| 15,000 | ₱2.10827 | ₱31,624.05 |
| 21,000 | ₱2.01166 | ₱42,244.86 |
| 30,000 | ₱1.91773 | ₱57,531.90 |
| 75,000 | ₱1.71147 | ₱128,360.25 |
| 150,000 | ₱1.58399 | ₱237,598.50 |
| 300,000 | ₱1.47682 | ₱443,046.00 |

