BZX84J-C47,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9,940
Unit Price: ₱13.10000
Datasheet

Similar


onsemi
In Stock: 2,000
Unit Price: ₱14.29000
Datasheet

Similar


onsemi
In Stock: 8,750
Unit Price: ₱13.10000
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: ₱13.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,336
Unit Price: ₱16.67000
Datasheet
Zener Diode 47 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C47,115

DigiKey Part Number
1727-BZX84J-C47115TR-ND - Tape & Reel (TR)
1727-BZX84J-C47115CT-ND - Cut Tape (CT)
1727-BZX84J-C47115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C47,115
Description
DIODE ZENER 47V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 47 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZX84J-C47,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.81300₱88.13
100₱5.46670₱546.67
500₱3.99938₱1,999.69
1,000₱3.52298₱3,522.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.91597₱8,747.91
6,000₱2.60938₱15,656.28
9,000₱2.45293₱22,076.37
15,000₱2.27691₱34,153.65
21,000₱2.17261₱45,624.81
30,000₱2.07115₱62,134.50
Manufacturers Standard Package